-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ6GEYJ110V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6GEYJ110V
|
Avnet Americas | SMD Chip Resistor, 11 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0059 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE | 13126 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE (Also Known As: ERJ-6GEYJ110V) | 13126 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE | 3946 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE (Also Known As: ERJ-6GEYJ110V) | 3946 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE (Also Known As: ERJ-6GEYJ110V) | 3680 |
|
$0.0055 / $0.0165 | Buy Now |
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE | 3680 |
|
$0.0055 / $0.0165 | Buy Now |
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE | 2740 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RES,METAL GLAZE,11OHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE (Also Known As: ERJ-6GEYJ110V) | 2740 |
|
$0.0150 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6GEYJ110V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEYJ110V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |