-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6ENF2401V
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2401V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0066 / $0.0070 | Buy Now |
DISTI #
53W4787
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 2844 Partner Stock |
|
$0.0100 | Buy Now |
|
Future Electronics | Precision Thick Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 30000Reel |
|
$0.0075 / $0.0089 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.4K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 104000 |
|
$0.0087 / $0.0870 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.4K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF2401V) | 104000 |
|
$0.0087 / $0.0870 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.4K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF2401V) | 8097 |
|
$0.0087 / $0.0464 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.4K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 8097 |
|
$0.0087 / $0.0464 | Buy Now |
DISTI #
ERJ6ENF2401V
|
TME | Resistor: thick film, 0805, 2.4kΩ, 0.125W, ±1%, 100ppm/°C Min Qty: 10 | 340 |
|
$0.0090 / $0.0253 | Buy Now |
DISTI #
ERJ6ENF2401V
|
Avnet Abacus | SMD Chip Resistor, 2.4 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ6ENF2401V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 125mW Thick Film Resistors 100ppm/ 1% 2.4k 0805 Chip Resistor - Surface Mount ROHS | 4013 |
|
$0.0027 / $0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF2401V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF2401V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF2401V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF2401V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10PZHIF2401 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF2401V vs MCR10PZHIF2401 |
WCR-WCR0805LF-2401-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJ6ENF2401V vs WCR-WCR0805LF-2401-F-P-LT |
RMC1/10K2401FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ6ENF2401V vs RMC1/10K2401FB |
MCR10EZHF2401 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF2401V vs MCR10EZHF2401 |
CRGCQ0805F2K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | ERJ6ENF2401V vs CRGCQ0805F2K4 |
RMGW20K242FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF2401V vs RMGW20K242FTP |
PWC0805-2K4F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2400ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6ENF2401V vs PWC0805-2K4F |
RMC1/10K2401FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ6ENF2401V vs RMC1/10K2401FTP |
SFR10EZPF2401 | Fixed Resistor, 0.125W, 2400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF2401V vs SFR10EZPF2401 |
MCR10FZHF2401 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2400ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJ6ENF2401V vs MCR10FZHF2401 |