-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8982
|
Newark | Res, 118K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:118Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF1183V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0360 | Buy Now |
DISTI #
29AH5238
|
Newark | Res, 118K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:118Kohm, Product Range:Erj6E Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF1183V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
90W3265
|
Avnet Americas | SMD Chip Resistor, 118 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 12471 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
ERJ-6ENF1183V
|
Avnet Americas | SMD Chip Resistor, 118 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1183V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 118000 ohm, SURFACE MOUNT, 0805 | 3996 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 118000 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF1183V) | 3996 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 118000 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF1183V) | 187 |
|
$0.0340 / $0.0544 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 118000 ohm, SURFACE MOUNT, 0805 | 187 |
|
$0.0340 / $0.0544 | Buy Now |
DISTI #
ERJ6ENF1183V
|
TME | Resistor: thick film, 0805, 118kΩ, 0.125W, ±1%, 100ppm/°C Min Qty: 10 | 4800 |
|
$0.0098 / $0.0276 | Buy Now |
DISTI #
ERJ6ENF1183V
|
Avnet Abacus | SMD Chip Resistor, 118 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ6ENF1183V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF1183V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF1183V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF1183V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF1183V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05WAF1183T4E | Fixed Resistor, 0.1W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs HQ05WAF1183T4E |
0805WAF1183T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs 0805WAF1183T3 |
MCR10EZPF1183 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF1183V vs MCR10EZPF1183 |
RMC20K1183FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF1183V vs RMC20K1183FB |
0805WAF1183T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs 0805WAF1183T3E |
0805WAF1183CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs 0805WAF1183CB |
0805S8F1183CDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs 0805S8F1183CDE |
0805S8F1183T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs 0805S8F1183T2E |
0805S8F1183C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs 0805S8F1183C4 |
0805WAF1183TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1183V vs 0805WAF1183TA |