Part Details for ERJ6ENF1002V by Panduit Corp
Overview of ERJ6ENF1002V by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ6ENF1002V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1002V) | 4000 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0180 / $0.0900 | Buy Now |