-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.068ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1188
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.068 Ohm, 550 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ6BWFR068V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4279 |
|
$0.1050 / $0.2960 | Buy Now |
DISTI #
ERJ-6BWFR068V
|
Avnet Americas | SMD Chip Resistor, 68 Milliohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWFR068V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1938 / $0.2112 | Buy Now |
|
Future Electronics | Current Sensing Resistors Thick Film Type / 0805 / 1% / 0,068Ohm / 0,5W / T.C.R. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
ERJ6BWFR068V
|
TME | Resistor: thick film, SMD, 0805, 68mΩ, 500mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1430 | RFQ |
DISTI #
ERJ6BWFR068V
|
Avnet Abacus | SMD Chip Resistor, 68 Milliohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ6BWFR068V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6BWFR068V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6BWFR068V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.068ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1844 V |