Part Details for ERJ3RSFR10V by YAGEO Corporation
Overview of ERJ3RSFR10V by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ3RSFR10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4594 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100M Ohm, 1±%, 300ppm, 0603 Case Size | 3675 |
|
$0.0525 / $0.1750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100M Ohm, 1±%, 300ppm, 0603 Case Size (Also Known As: ERJ-3RSFR10V) | 3675 |
|
$0.0525 / $0.1750 | Buy Now |