-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70484543
|
RS | ERJ3R Resistor 0.1W20K.5%00ppm | Panasonic Electronic Components ERJ3RED8203V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RED8203V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED8203V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RED8203V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED8203V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-8203DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3RED8203V vs CR0603-10W-8203DPT-13 |
CR16-8203-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJ3RED8203V vs CR16-8203-DL |
RC0603DR-13820KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED8203V vs RC0603DR-13820KL |
RMC16K824DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3RED8203V vs RMC16K824DB |
RK73H1JLBK8203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED8203V vs RK73H1JLBK8203D |
RK73H1JGBK8203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED8203V vs RK73H1JGBK8203D |
CR0603-10W-8203DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3RED8203V vs CR0603-10W-8203DT-13 |
RK73H1JLTP8203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED8203V vs RK73H1JLTP8203D |
RTT038203DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3RED8203V vs RTT038203DP4 |
CR0603-16W-8203DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJ3RED8203V vs CR0603-16W-8203DT |