-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0255
|
Newark | Res, 120K, 0.5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:120Kohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RED1203V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1420 |
|
$0.0170 / $0.0460 | Buy Now |
DISTI #
ERJ-3RED1203V
|
Avnet Americas | Res Precision Thick Film 0603 120k Ohm 0.5% 1/10W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-3RED1203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
70484500
|
RS | ERJ3R Resistor 0.1W20K.5%00ppm | Panasonic Electronic Components ERJ3RED1203V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0290 | RFQ |
DISTI #
ERJ3RED1203V
|
Avnet Abacus | Res Precision Thick Film 0603 120k Ohm 0.5% 1/10W �100ppm/�C Molded T/R (Alt: ERJ3RED1203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RED1203V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED1203V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RED1203V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED1203V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603120K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED1203V vs CDF0603120K0.5%100PPM/KKP20 |
RK73H1JGTP1203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED1203V vs RK73H1JGTP1203D |
CDF0603120K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED1203V vs CDF0603120K0.5%100PPM/KNP20 |
RMC16K124DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3RED1203V vs RMC16K124DTP |
CR0603TT100X120K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | ERJ3RED1203V vs CR0603TT100X120K+/-0.5% |
RK73H1JGTDD1203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED1203V vs RK73H1JGTDD1203D |
ERJU03D1203V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJ3RED1203V vs ERJU03D1203V |
CR0603T100X120K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ERJ3RED1203V vs CR0603T100X120K+/-0.5% |
RC0603DR-10120KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED1203V vs RC0603DR-10120KL |
AF0603DR-13120KL | Fixed Resistor, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED1203V vs AF0603DR-13120KL |