-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 0.5% 50ppm/ 22.1k 0603 Chip Resistor - Surface Mount ROHS | 6836 |
|
$0.0067 / $0.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD2212V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD2212V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD2212V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD2212V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603TC50X22.1K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERJ3RBD2212V vs CR0603TC50X22.1K+-0.5% |
CDP060322K10.5%50PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | ERJ3RBD2212V vs CDP060322K10.5%50PPM/KKP5 |
RK73G1JTTPD2212D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,22.1K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | ERJ3RBD2212V vs RK73G1JTTPD2212D |
RK73G1JTTP2212D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3RBD2212V vs RK73G1JTTP2212D |
CDF060322K10.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | ERJ3RBD2212V vs CDF060322K10.5%50PPM/KNP5 |
CDF060322K10.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | ERJ3RBD2212V vs CDF060322K10.5%50PPM/KNS |
RM06D2212CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERJ3RBD2212V vs RM06D2212CT50 |
CDF060322K10.5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | ERJ3RBD2212V vs CDF060322K10.5%50PPM/KKS |
CDF060322K10.5%50PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | ERJ3RBD2212V vs CDF060322K10.5%50PPM/KKP5 |
RK73G1JRTTED22K1D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERJ3RBD2212V vs RK73G1JRTTED22K1D |