-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8869
|
Newark | Res, 16K, 0.5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:16Kohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 0.5%, rohs Compliant: Yes |Panasonic ERJ3RBD1602V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.0130 / $0.1180 | Buy Now |
DISTI #
ERJ-3RBD1602V
|
Avnet Americas | Res Precision Thick Film 0603 16k Ohm 0.5% 1/10W ±50ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-3RBD1602V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0130 | Buy Now |
DISTI #
V72:2272_11335316
|
Arrow Electronics | Res Thick Film 0603 16K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1643 Container: Cut Strips | Americas - 7505 |
|
$0.0032 / $0.0224 | Buy Now |
DISTI #
70484442
|
RS | ERJ3R Resistor 0.1W6K.5%0ppm | Panasonic Electronic Components ERJ3RBD1602V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 | RFQ |
DISTI #
25801467
|
Verical | Res Thick Film 0603 16K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5556 Package Multiple: 1 Date Code: 1643 | Americas - 7505 |
|
$0.0032 / $0.0054 | Buy Now |
DISTI #
ERJ3RBD1602V
|
Avnet Abacus | Res Precision Thick Film 0603 16k Ohm 0.5% 1/10W �50ppm/�C Molded T/R (Alt: ERJ3RBD1602V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD1602V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD1602V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD1602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD1602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060316K0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1602V vs CDP060316K0.5%50PPM/KKP10 |
RK73G1JLTP1602D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1602V vs RK73G1JLTP1602D |
CRCW060316K0DHEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RBD1602V vs CRCW060316K0DHEEP |
AC0603DRE0716KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD1602V vs AC0603DRE0716KL |
RK73G1JLTDD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1602V vs RK73G1JLTDD1602D |
CR-03DEF---16K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD1602V vs CR-03DEF---16K |
RK73G1JLTD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1602V vs RK73G1JLTD1602D |
ACTR000603-1602DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJ3RBD1602V vs ACTR000603-1602DTP |
CR-03DEA---16K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD1602V vs CR-03DEA---16K |
CDF060316K0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1602V vs CDF060316K0.5%50PPM/KNS |