-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 0.5% 50ppm/ 14.7k 0603 Chip Resistor - Surface Mount ROHS | 27 |
|
$0.0086 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD1472V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD1472V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD1472V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD1472V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0603DTC14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ3RBD1472V vs RGC0603DTC14K7 |
ADF060314K70.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1472V vs ADF060314K70.5%50PPM/KKP5 |
RE0603DRE1014K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ3RBD1472V vs RE0603DRE1014K7L |
RK73G1JRTTD1472D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | KOA Speer Electronics Inc | ERJ3RBD1472V vs RK73G1JRTTD1472D |
RK73G1JLTD1472D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1472V vs RK73G1JLTD1472D |
CR-03DEA--14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD1472V vs CR-03DEA--14K7 |
AC0603DRE0714K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD1472V vs AC0603DRE0714K7L |
ACTR000603-1472DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJ3RBD1472V vs ACTR000603-1472DTP |
CR-03DEB--14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD1472V vs CR-03DEB--14K7 |
RK73G1JRTTDD1472D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1472V vs RK73G1JRTTDD1472D |