-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2948
|
Newark | Res, 137R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:137Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF1370V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ERJ-3EKF1370V
|
Avnet Americas | SMD Chip Resistor, 137 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1370V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
53W4527
|
Avnet Americas | SMD Chip Resistor, 137 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | 12027 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 137OHM, SURFACE MOUNT, 0603 | 8933 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 137OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1370V) | 8933 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 137OHM, SURFACE MOUNT, 0603 | 4000 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 137OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1370V) | 4000 |
|
$0.0050 / $0.0150 | Buy Now |
DISTI #
ERJ3EKF1370V
|
TME | Resistor: thick film, 0603, 137Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 | 0 |
|
$0.0067 / $0.0186 | RFQ |
|
NexGen Digital | 4722 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1370V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1370V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF1370V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1370V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW0603137RFKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | ERJ3EKF1370V vs CRCW0603137RFKTC |
NRC-AS06F1370TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | ERJ3EKF1370V vs NRC-AS06F1370TRF |
CDP0603137R1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ERJ3EKF1370V vs CDP0603137R1%100PPM/KNP10 |
CR0603TT100X137R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERJ3EKF1370V vs CR0603TT100X137R+/-1% |
CR0603-10W-1370FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 137ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | ERJ3EKF1370V vs CR0603-10W-1370FPT |
CRCW06031370FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1370V vs CRCW06031370FRT1 |
CRCW0603137RFKEA | Vishay Intertechnologies | $0.0277 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJ3EKF1370V vs CRCW0603137RFKEA |
WR06X1370FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF1370V vs WR06X1370FTLJ |
232270481371L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF1370V vs 232270481371L |
CRCW0603137RFKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | ERJ3EKF1370V vs CRCW0603137RFKTB |