-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3BWFR100V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4974
|
Newark | Res, Thick Film, 0R1, 1%, 0.25W, 0603, Resistance:0.1Ohm, Product Range:Erj-3Bw Series, Resistor ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.1190 / $0.3140 | Buy Now |
DISTI #
73R4974
|
Avnet Americas | SMD Chip Resistor, 100 Milliohm, ? 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power - Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Ammo Pack |
10 Partner Stock |
|
$0.1170 / $0.1630 | Buy Now |
DISTI #
ERJ-3BWFR100V
|
Avnet Americas | SMD Chip Resistor, 100 Milliohm, ? 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1026 | Buy Now |
DISTI #
70356097
|
RS | Thick film resistor 1% R10 0.25W Reel | Panasonic Electronic Components ERJ3BWFR100V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1850 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 0.1OHM, 0.1817V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOU... more | 79 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 0.1OHM, 0.1817V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOU... more | 79 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
ERJ3BWFR100V
|
TME | Resistor: thick film, SMD, 0603, 100mΩ, 330mW, ±1%, -55÷155°C Min Qty: 10 | 170 |
|
$0.1740 / $0.5100 | Buy Now |
DISTI #
ERJ3BWFR100V
|
Avnet Abacus | SMD Chip Resistor 100 Milliohm 1 330 mW 0603 1608 Metric Thick Film High Power - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 13418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3BWFR100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3BWFR100V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1817 V |