-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3070
|
Avnet Americas | SMD Chip Resistor, 634 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 5038 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2RKF6343X
|
Avnet Americas | SMD Chip Resistor, 634 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF6343X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 634000 ohm, SURFACE MOUNT, 0402 | 28870 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 634000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF6343X) | 28870 |
|
$0.0035 / $0.0184 | Buy Now |
DISTI #
ERJ2RKF6343X
|
TME | Resistor: thick film, SMD, 0402, 634kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0029 / $0.0029 | RFQ |
DISTI #
ERJ2RKF6343X
|
Avnet Abacus | SMD Chip Resistor, 634 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF6343X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 634k 0402 Chip Resistor - Surface Mount ROHS | 6494 |
|
$0.0026 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF6343X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF6343X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF6343X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF6343X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402634KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RKF6343X vs CRCW0402634KFKED |
CRS0402-16W-6343FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | ERJ2RKF6343X vs CRS0402-16W-6343FT |
9C04021A6343FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF6343X vs 9C04021A6343FKPF7 |
SFR01MZPF6343 | Fixed Resistor, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF6343X vs SFR01MZPF6343 |
RK73H1ELTPS6343F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF6343X vs RK73H1ELTPS6343F |
CRCW0402634KFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ2RKF6343X vs CRCW0402634KFKTD |
MC0402P-6343-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF6343X vs MC0402P-6343-FT101 |
MC0402-6343-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF6343X vs MC0402-6343-FB |
232270686344L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF6343X vs 232270686344L |
0402WGF6343B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF6343X vs 0402WGF6343B2 |