-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0993
|
Newark | Res, 56K2, 1%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:56.2Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJ2RKF5622X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0040 | Buy Now |
DISTI #
73T6535
|
Newark | Res, Thick Film, 56K2, 1%, 0.063W, 0402, Resistance:56.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF5622X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38047 |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2RKF5622X
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5622X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
73T6535
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 35929 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
|
Bristol Electronics | 7894 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 56.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 21931 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF5622X) | 21931 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 21709 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF5622X) | 21709 |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
ERJ2RKF5622X
|
TME | Resistor: thick film, SMD, 0402, 56.2kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10 | 10000 |
|
$0.0051 / $0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF5622X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF5622X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF5622X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF5622X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K5622FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF5622X vs RMC10K5622FTH |
MC0402L6F5622SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | ERJ2RKF5622X vs MC0402L6F5622SE |
CR10-5622FB | Fixed Resistor, 0.1W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RKF5622X vs CR10-5622FB |
RCA040256K2FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF5622X vs RCA040256K2FKED |
WF04P5622FTL | Fixed Resistor, 0.1W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKF5622X vs WF04P5622FTL |
AR0402FR-0756K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF5622X vs AR0402FR-0756K2 |
CAS04F5622CT | Fixed Resistor, 0.0625W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF5622X vs CAS04F5622CT |
MC0402-5622-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF5622X vs MC0402-5622-FBW |
MR04X5622FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF5622X vs MR04X5622FBL |
CR-02FPF--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF5622X vs CR-02FPF--56K2 |