Part Details for ERJ2RKF3003E by Panasonic Electronic Components
Overview of ERJ2RKF3003E by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ2RKF3003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 300000OHM, SURFACE MOUNT, 0402 | 28800 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 300000OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3003E) | 28800 |
|
$0.0030 / $0.0160 | Buy Now |