-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8214
|
Newark | Res, 240K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:240Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF2403X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8441 |
|
$0.0040 / $0.0160 | Buy Now |
DISTI #
ERJ-2RKF2403X
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2403X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0022 / $0.0024 | Buy Now |
|
Future Electronics | RES SMD 240K OHM 1% 1/10W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 50000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240000 ohm, SURFACE MOUNT, 0402 | 19263 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 240000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2403X) | 19263 |
|
$0.0030 / $0.0160 | Buy Now |
DISTI #
ERJ2RKF2403X
|
TME | Resistor: thick film, SMD, 0402, 240kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0048 / $0.0135 | RFQ |
DISTI #
ERJ2RKF2403X
|
Avnet Abacus | SMD Chip Resistor, 240 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF2403X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100V 100ppm/ 1% 240k 0402 Chip Resistor - Surface Mount ROHS | 9821 |
|
$0.0027 / $0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF2403X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF2403X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF2403X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2403X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG240K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKF2403X vs RMCS0402FG240K |
RK73H1EGTPS2403F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF2403X vs RK73H1EGTPS2403F |
AR0402FR-07240K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | ERJ2RKF2403X vs AR0402FR-07240K |
WCR0402-240KFI | RESISTOR, 0.063W, 1%, 100ppm, 240000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | ERJ2RKF2403X vs WCR0402-240KFI |
CRGCQ0402F240K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF2403X vs CRGCQ0402F240K |
RMC10K244FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF2403X vs RMC10K244FTH |
WR04X2403FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF2403X vs WR04X2403FGL |
MCR01MZPF2403 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF2403X vs MCR01MZPF2403 |
RK73H1ETTPS2403F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF2403X vs RK73H1ETTPS2403F |
CRGP0402F240K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF2403X vs CRGP0402F240K |