-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4262
|
Avnet Americas | SMD Chip Resistor, 196 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 9678 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2RKF1960X
|
Avnet Americas | SMD Chip Resistor, 196 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1960X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 196 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 89322 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 196 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF1960X) | 89322 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 196 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF1960X) | 6792 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 196 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 6792 |
|
$0.0040 / $0.0120 | Buy Now |
DISTI #
ERJ2RKF1960X
|
TME | Resistor: thick film, SMD, 0402, 196Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0034 | RFQ |
DISTI #
ERJ2RKF1960X
|
Avnet Abacus | SMD Chip Resistor, 196 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RKF1960X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1960X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1960X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1960X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1960X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402196RFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RKF1960X vs CRCW0402196RFKEE |
RC0402FR-07196RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF1960X vs RC0402FR-07196RL |
NRC-AS04F1960TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | ERJ2RKF1960X vs NRC-AS04F1960TRF |
RMCS0402FT196R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKF1960X vs RMCS0402FT196R |
CRCW0402196RFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ2RKF1960X vs CRCW0402196RFKTD |
AF0402FR-07196RL | Fixed Resistor, 0.0625W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF1960X vs AF0402FR-07196RL |
RCS1005F1960CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERJ2RKF1960X vs RCS1005F1960CS |
RC0402FR-07196RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF1960X vs RC0402FR-07196RP |