ERJ2RKF1180X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF1180X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF1180X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 90W2959
Avnet Americas SMD Chip Resistor, 118 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W2959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 39868 Partner Stock
  • 1 $0.0030
$0.0030 Buy Now
DISTI # ERJ-2RKF1180X
Avnet Americas SMD Chip Resistor, 118 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1180X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0029
  • 70,000 $0.0028
  • 120,000 $0.0028
  • 250,000 $0.0027
  • 500,000 $0.0027
  • 2,500,000 $0.0026
  • 5,000,000 $0.0026
$0.0026 / $0.0029 Buy Now
Future Electronics PrecisionThickFilmChipResistors/0402/1%/118Ohm/0,1W/T.C.R.-100to100ppm/AEC-Q200Q RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 10,000 $0.0032
  • 40,000 $0.0031
  • 200,000 $0.0029
  • 400,000 $0.0028
  • 1,250,000 $0.0026
$0.0026 / $0.0032 Buy Now
Bristol Electronics   7500
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 118 ohm, SURFACE MOUNT, 0402 10000
  • 1 $0.0096
  • 522 $0.0060
  • 3,334 $0.0036
$0.0036 / $0.0096 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 118 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1180X) 10000
  • 1 $0.0096
  • 522 $0.0060
  • 3,334 $0.0036
$0.0036 / $0.0096 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 118 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1180X) 7412
  • 1 $0.0060
  • 834 $0.0040
  • 5,001 $0.0020
$0.0020 / $0.0060 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 118 ohm, SURFACE MOUNT, 0402 7412
  • 1 $0.0060
  • 834 $0.0040
  • 5,001 $0.0020
$0.0020 / $0.0060 Buy Now
DISTI # ERJ2RKF1180X
Avnet Abacus SMD Chip Resistor, 118 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF1180X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 118 0402 Chip Resistor - Surface Mount ROHS 7444
  • 50 $0.0052
  • 500 $0.0041
  • 1,500 $0.0036
  • 10,000 $0.0031
  • 20,000 $0.0028
  • 50,000 $0.0026
$0.0026 / $0.0052 Buy Now

CAD Models for ERJ2RKF1180X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF1180X by Panasonic Electronic Components

ERJ2RKF1180X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
118 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF1180X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF1180X

This table gives cross-reference parts and alternative options found for ERJ2RKF1180X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1180X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP02WAF1180TEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF1180X vs HP02WAF1180TEE
RC0402FR-10118RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF1180X vs RC0402FR-10118RL
0402WGF1180T3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF1180X vs 0402WGF1180T3E
MC0402-1180-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF1180X vs MC0402-1180-FTW
MC0402-1180-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF1180X vs MC0402-1180-FB
0402WGF1180TB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF1180X vs 0402WGF1180TB
0402WGF1180BAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF1180X vs 0402WGF1180BAE
CR-02FL6--118R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp ERJ2RKF1180X vs CR-02FL6--118R
CR0402-16W-1180FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD ERJ2RKF1180X vs CR0402-16W-1180FSNT-13
MCR01PZPIF1180 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RKF1180X vs MCR01PZPIF1180

Related Parts for ERJ2RKF1180X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF1180X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF1180X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF1180X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF1180X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF1180X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF1180X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF1180X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF1180X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF1180X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: