-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4186
|
Newark | Res, Thick Film, 10K5, 1%, 0.1W, 0402, Resistance:10.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ2RKF1052X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 548 |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
ERJ-2RKF1052X
|
Avnet Americas | SMD Chip Resistor, 10.5 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1052X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
51W8882
|
Avnet Americas | SMD Chip Resistor, 10.5 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W8882) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 1 Days Container: Reel | 20000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
53W4186
|
Avnet Americas | SMD Chip Resistor, 10.5 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 548 Partner Stock |
|
$0.0060 / $0.0160 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 10500Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1052X) | 9298 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 0402 | 9298 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1052X) | 184 |
|
$0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 0402 | 184 |
|
$0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 0402 | 32000 |
|
$0.0060 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1052X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1052X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1052X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1052X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F1052CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERJ2RKF1052X vs RCS1005F1052CS |
RCA040210K5FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF1052X vs RCA040210K5FKED |
RC0402FR-0710K5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF1052X vs RC0402FR-0710K5P |