-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8044
|
Newark | Res, 910K, 0.5%, 50V, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:910Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, rohs Compliant: Yes |Panasonic ERJ2RKD9103X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40000 |
|
$0.0020 | Buy Now |
DISTI #
12AC0965
|
Newark | Res, 910K, 0.5%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:910Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERJ2RKD9103X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
85Y8044
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 85Y8044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 40000 Partner Stock |
|
$0.0170 / $0.1100 | Buy Now |
DISTI #
ERJ-2RKD9103X
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD9103X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
70484372
|
RS | ERJ2R Resistor 0.063W.910K 0.5%.100ppm | Panasonic Electronic Components ERJ2RKD9103X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 | RFQ |
DISTI #
ERJ2RKD9103X
|
TME | Resistor: thick film, SMD, 0402, 910kΩ, 630mW, ±0.5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0141 | RFQ |
DISTI #
ERJ2RKD9103X
|
Avnet Abacus | SMD Chip Resistor, 910 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RKD9103X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD9103X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD9103X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD9103X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD9103X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS9103D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD9103X vs RK73H1ETTPS9103D |
RMC10K914DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD9103X vs RMC10K914DTH |
CR0402-16W-9103DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKD9103X vs CR0402-16W-9103DPT-13 |
RMC1/16SK9103DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | ERJ2RKD9103X vs RMC1/16SK9103DTH |
RC0402DR-10910KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD9103X vs RC0402DR-10910KL |
RK73H1ETTPB9103D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD9103X vs RK73H1ETTPB9103D |
AF0402DR-07910KL | Fixed Resistor, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD9103X vs AF0402DR-07910KL |
SR0402DR-13910KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD9103X vs SR0402DR-13910KL |
SF04H9103DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKD9103X vs SF04H9103DQL |
CR10TR914D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2RKD9103X vs CR10TR914D |