-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8043
|
Newark | Res, 680K, 0.5%, 50V, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:680Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, rohs Compliant: Yes |Panasonic ERJ2RKD6803X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3390 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
ERJ-2RKD6803X
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD6803X) Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
DISTI #
70484367
|
RS | ERJ2R Resistor 0.063W.680K 0.5%.100ppm | Panasonic Electronic Components ERJ2RKD6803X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.4400 | RFQ |
DISTI #
ERJ2RKD6803X
|
TME | Resistor: thick film, SMD, 0402, 680kΩ, 630mW, ±0.5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0136 | RFQ |
DISTI #
ERJ2RKD6803X
|
Avnet Abacus | SMD Chip Resistor, 680 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RKD6803X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD6803X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD6803X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD6803X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD6803X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402DR-13680KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD6803X vs SR0402DR-13680KL |
RMSW10K684DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD6803X vs RMSW10K684DB |
RC0402DR-07680KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD6803X vs RC0402DR-07680KP |
CR0402T100Y680K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RKD6803X vs CR0402T100Y680K+-0.5% |
RMC1/16SK684DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD6803X vs RMC1/16SK684DB |
RMCS0402DT680K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKD6803X vs RMCS0402DT680K |
RK73H1ERTTPB6803D | RES,SMT,THICK FILM,680K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | ERJ2RKD6803X vs RK73H1ERTTPB6803D |
RK73H1EGTPS6803D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD6803X vs RK73H1EGTPS6803D |
CR0402TT100Y680K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RKD6803X vs CR0402TT100Y680K+-0.5% |
RK73H1ELTPS6803D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD6803X vs RK73H1ELTPS6803D |