-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RHD4301X
|
Avnet Americas | SMD Chip Resistor, 4.3 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RHD4301X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
DISTI #
70484312
|
RS | ERJ2R Resistor 0.063W.4K3.0.5%.50ppm | Panasonic Electronic Components ERJ2RHD4301X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.7300 | RFQ |
DISTI #
ERJ2RHD4301X
|
Avnet Abacus | SMD Chip Resistor, 4.3 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RHD4301X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RHD4301X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD4301X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RHD4301X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD4301X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR16UTD432V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD4301X vs TSR16UTD432V |
RGC1/16SC432DTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD4301X vs RGC1/16SC432DTH |
D10/CRCW0402-P504K30.5%ET7E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJ2RHD4301X vs D10/CRCW0402-P504K30.5%ET7E3 |
CR0402TTC50Y4.3K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJ2RHD4301X vs CR0402TTC50Y4.3K+-0.5% |
MCR01PZPID4301 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD4301X vs MCR01PZPID4301 |
ERJU2RD4301X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD4301X vs ERJU2RD4301X |
RK73G1ERTTP4301D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD4301X vs RK73G1ERTTP4301D |
RK73G1ELTPB4301D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJ2RHD4301X vs RK73G1ELTPB4301D |
RK73G1ETBK4301D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJ2RHD4301X vs RK73G1ETBK4301D |
TSR16UD432V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD4301X vs TSR16UD432V |