Datasheets
ERJ2RHD2261X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJ2RHD2261X by Panasonic Electronic Components

Overview of ERJ2RHD2261X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERJ2RHD2261X

ERJ2RHD2261X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERJ2RHD2261X Part Data Attributes

ERJ2RHD2261X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ2RHD2261X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2260 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for ERJ2RHD2261X

This table gives cross-reference parts and alternative options found for ERJ2RHD2261X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD2261X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW04022261D50RF4 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Vishay Intertechnologies ERJ2RHD2261X vs CRCW04022261D50RF4
RK73G1ETTPL2261D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ2RHD2261X vs RK73G1ETTPL2261D
RGC1/16SC2261DB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RHD2261X vs RGC1/16SC2261DB
RK73G1ERTTPL2261D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD2261X vs RK73G1ERTTPL2261D
TSR16UD2261V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group ERJ2RHD2261X vs TSR16UD2261V
CR0402TC50Y2.26K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc ERJ2RHD2261X vs CR0402TC50Y2.26K+-0.5%
RK73G1ETTPB2261D RES,SMT,THICK FILM,2.26K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation ERJ2RHD2261X vs RK73G1ETTPB2261D
RK73G1ELTPL2261D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD2261X vs RK73G1ELTPL2261D
RK73G1ELTP2261D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD2261X vs RK73G1ELTP2261D
RK73G1ETTPS2261D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RHD2261X vs RK73G1ETTPS2261D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RHD2261X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RHD2261X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RHD2261X would you like to use for your alert(s)?
  • Please alert me when ERJ2RHD2261X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RHD2261X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RHD2261X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RHD2261X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RHD2261X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RHD2261X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: