Part Details for ERJ2RHD1242X by Panasonic Electronic Components
Results Overview of ERJ2RHD1242X by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RHD1242X Information
ERJ2RHD1242X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ2RHD1242X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RHD1242X
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Re... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0123 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 12400OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT... more | 66650 |
|
$0.0108 / $0.0720 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 12400OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT... more | 66650 |
|
$0.0108 / $0.0720 | Buy Now |
DISTI #
ERJ2RHD1242X
|
Avnet Abacus | SMD Chip Resistor 124 kOhm 05 63 mW 0402 1005 Metric Thick Film Precision (Alt: ERJ2RHD1242X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERJ2RHD1242X
ERJ2RHD1242X CAD Models
ERJ2RHD1242X Part Data Attributes
|
ERJ2RHD1242X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD1242X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2RHD1242X
This table gives cross-reference parts and alternative options found for ERJ2RHD1242X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD1242X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G1ETTPB1242D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJ2RHD1242X vs RK73G1ETTPB1242D |
CR101242DV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1242X vs CR101242DV |
CR-02DEF--12K4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1242X vs CR-02DEF--12K4 |
RK73G1ETTPS1242D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJ2RHD1242X vs RK73G1ETTPS1242D |
RK73G1ERTTPL1242D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1242X vs RK73G1ERTTPL1242D |
RK73G1ERTTP1242D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1242X vs RK73G1ERTTP1242D |
RCA040212K4DHED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1242X vs RCA040212K4DHED |
CR-02DEA--12K4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1242X vs CR-02DEA--12K4 |
RK73G1ELTP1242D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1242X vs RK73G1ELTP1242D |
RK73G1ETTPS1242D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,12.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | ERJ2RHD1242X vs RK73G1ETTPS1242D |