Part Details for ERJ2GEYJ563X by Panasonic Electronic Components
Overview of ERJ2GEYJ563X by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ2GEYJ563X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ |
Part Details for ERJ2GEYJ563X
ERJ2GEYJ563X CAD Models
ERJ2GEYJ563X Part Data Attributes
|
ERJ2GEYJ563X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEYJ563X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEYJ563X
This table gives cross-reference parts and alternative options found for ERJ2GEYJ563X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEYJ563X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16S56K05%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | ERJ2GEYJ563X vs RMCS1/16S56K05%A |
0402WGJ0563CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEYJ563X vs 0402WGJ0563CBE |
RC0402JR-7W56KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2GEYJ563X vs RC0402JR-7W56KL |
TRR01MZPJ563 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEYJ563X vs TRR01MZPJ563 |
0402WGJ0563T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEYJ563X vs 0402WGJ0563T1 |
MCR01MRTJ563 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEYJ563X vs MCR01MRTJ563 |
RK73B1ETTD563J | RESISTOR, METAL GLAZE/THICK FILM, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 0402, CHIP | KOA Corporation | ERJ2GEYJ563X vs RK73B1ETTD563J |
0402WGJ0563BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEYJ563X vs 0402WGJ0563BB |
CR0402-10W-563JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJ2GEYJ563X vs CR0402-10W-563JPT-13 |
RK73B1ETTC563J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEYJ563X vs RK73B1ETTC563J |