-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7974
|
Newark | Res, 6K2, 5%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:6.2Kohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ2GEJ622X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53460 |
|
$0.0030 / $0.0140 | Buy Now |
DISTI #
ERJ-2GEJ622X
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ622X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
V72:2272_11333949
|
Arrow Electronics | Res Thick Film 0402 6.2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1049 Container: Cut Strips | Americas - 740 |
|
$0.0043 / $0.0965 | Buy Now |
DISTI #
70361232
|
RS | Thick Film Smnt Fixed Resistor 0402 Case 6.2kOhm +/-5% 0.1W +/-200ppm/C | Panasonic Electronic Components ERJ2GEJ622X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$28.5600 / $36.3600 | RFQ |
DISTI #
61890448
|
Verical | Res Thick Film 0402 6.2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2205 | Americas - 170000 |
|
$0.0031 / $0.0040 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 | 39560 |
|
$0.0228 / $0.1300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ622X) | 39560 |
|
$0.0228 / $0.1300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 | 32000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ622X) | 32000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 6200 ohm, SURFACE MOUNT, 0402 | 1913 |
|
$0.0100 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ622X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ622X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ622X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ622X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTPB622J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ622X vs RK73B1ELTPB622J |
0402WGJ0622T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ622X vs 0402WGJ0622T1E |
CR0402-16W-622JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2GEJ622X vs CR0402-16W-622JT-13 |
RK73B1ELTE622J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ622X vs RK73B1ELTE622J |
CR10-622JE | Fixed Resistor, 0.063W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ622X vs CR10-622JE |
0402WGJ0622CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ622X vs 0402WGJ0622CBE |
WR04X622JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2GEJ622X vs WR04X622JGR |
0402WGJ0622BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ622X vs 0402WGJ0622BC |
RMC10-622JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ2GEJ622X vs RMC10-622JTP |
NRCS04J622TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJ2GEJ622X vs NRCS04J622TRF |