-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7969
|
Newark | Res, 560K, 5%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:560Kohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ2GEJ564X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18150 |
|
$0.0040 / $0.0140 | Buy Now |
DISTI #
ERJ-2GEJ564X
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ564X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
70349029
|
RS | SMD Thick film resistor 0402 560K (Reel) | Panasonic Electronic Components ERJ2GEJ564X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$28.5600 / $36.3600 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 560000 ohm, SURFACE MOUNT, 0402 | 6040 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 560000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ564X) | 6040 |
|
$0.0640 / $0.3200 | Buy Now |
DISTI #
ERJ2GEJ564X
|
TME | Resistor: thick film, 0402, 560kΩ, 0.1W, ±5%, 200ppm/°C Min Qty: 10 | 9880 |
|
$0.0032 / $0.0091 | Buy Now |
DISTI #
ERJ2GEJ564X
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ2GEJ564X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100V 5% 200ppm/ 560k 0402 Chip Resistor - Surface Mount ROHS | 9600 |
|
$0.0025 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ564X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ564X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ564X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ564X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRR01MZPJ564 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ564X vs TRR01MZPJ564 |
0402WGJ0564T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ564X vs 0402WGJ0564T2 |
SG73P1ELTP564J | RES,SMT,THICK FILM,560K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJ2GEJ564X vs SG73P1ELTP564J |
RK73B1ERTTPS564J | RES,SMT,THICK FILM,560K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJ2GEJ564X vs RK73B1ERTTPS564J |
RK73B1ELTED564J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ564X vs RK73B1ELTED564J |
0402WGJ0564B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ564X vs 0402WGJ0564B1 |
CR0402-10W-564JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJ2GEJ564X vs CR0402-10W-564JT-13 |
0402WGJ0564B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ564X vs 0402WGJ0564B4E |
RK73B1ETBC564J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ564X vs RK73B1ETBC564J |
SG73P1ETTPD564J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ564X vs SG73P1ETTPD564J |