Part Details for ERJ2GEJ135X by Panasonic Electronic Components
Overview of ERJ2GEJ135X by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ2GEJ135X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2GEJ135X
|
Avnet Americas | SMD Chip Resistor, 1.3 MOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-2GEJ135X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0025 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 1300000 ohm, SURFACE MOUNT, 0402 | 109900 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 1300000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ135X) | 109900 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 1300000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ135X) | 8000 |
|
$0.0390 / $0.1300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 1300000 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0390 / $0.1300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 1300000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ135X) | 7600 |
|
$0.0065 / $0.0195 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 1300000 ohm, SURFACE MOUNT, 0402 | 7600 |
|
$0.0065 / $0.0195 | Buy Now |
DISTI #
ERJ2GEJ135X
|
TME | Resistor: thick film, 0402, 1.3MΩ, 0.1W, ±5%, 150ppm/°C Min Qty: 30000 | 0 |
|
$0.0035 | RFQ |
DISTI #
ERJ2GEJ135X
|
Avnet Abacus | SMD Chip Resistor, 1.3 MOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ2GEJ135X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100V 5% -400ppm/+150ppm/ 1.3M 0402 Chip Resistor - Surface Mount ROHS | 4339 |
|
$0.0021 / $0.0040 | Buy Now |
Part Details for ERJ2GEJ135X
ERJ2GEJ135X CAD Models
ERJ2GEJ135X Part Data Attributes
|
ERJ2GEJ135X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ135X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEJ135X
This table gives cross-reference parts and alternative options found for ERJ2GEJ135X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ135X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS02J135X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEJ135X vs ERJS02J135X |
ERJ2GEYJ135X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEJ135X vs ERJ2GEYJ135X |
ERJ2GEJ135Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEJ135X vs ERJ2GEJ135Y |