-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7920
|
Newark | Res, 130R, 5%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:130Ohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ2GEJ131X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4917 |
|
$0.0080 / $0.0250 | Buy Now |
DISTI #
ERJ-2GEJ131X
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ131X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0022 / $0.0025 | Buy Now |
|
Bristol Electronics | 6029 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 4235 |
|
$0.0033 / $0.0088 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ131X) | 4235 |
|
$0.0033 / $0.0088 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ131X) | 13161 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 13161 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ131X) | 7032 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 7032 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 130OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ131X) | 10512 |
|
$0.0150 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ131X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ131X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ131X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ131X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1004020A1300JP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ131X vs D1004020A1300JP0 |
TSR16GJ131V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ131X vs TSR16GJ131V |
WCR0402LF-131-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ2GEJ131X vs WCR0402LF-131-J-P-LT |
CR10TR131J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2GEJ131X vs CR10TR131J |
MC0402-131-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ131X vs MC0402-131-JTW |
SG73P1ELBK131J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ131X vs SG73P1ELBK131J |
MC0402-131-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ131X vs MC0402-131-JBQ |
CR0402-16W-131JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2GEJ131X vs CR0402-16W-131JSNT |
RMC10-131JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2GEJ131X vs RMC10-131JTE |
MC0402-131-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ131X vs MC0402-131-JTQ |