ERJ2BSJR10X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2BSJR10X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ2BSJR10X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-2BSJR10X
Avnet Americas SMD Chip Resistor, 100 Milliohm, ± 5%, 166 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-2BSJR10X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0409
  • 20,000 $0.0400
  • 40,000 $0.0395
  • 60,000 $0.0384
  • 80,000 $0.0375
  • 100,000 $0.0368
  • 1,000,000 $0.0361
$0.0361 / $0.0409 Buy Now
DISTI # ERJ2BSJR10X
Avnet Abacus SMD Chip Resistor, 100 Milliohm, � 5%, 166 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ2BSJR10X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ2BSJR10X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2BSJR10X by Panasonic Electronic Components

ERJ2BSJR10X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.166 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,300 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.1288 V
Want to compare parts?
  1. ERJ2BSJR10X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
    VS

Related Parts for ERJ2BSJR10X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2BSJR10X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2BSJR10X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2BSJR10X would you like to use for your alert(s)?
  • Please alert me when ERJ2BSJR10X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2BSJR10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2BSJR10X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2BSJR10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2BSJR10X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2BSJR10X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: