-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4058
|
Newark | Res, Thick Film, 150R, 5%, 1W, 2512, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-1T Series Rohs Compliant: Yes |Panasonic ERJ1TYJ151U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.0830 / $0.0880 | Buy Now |
DISTI #
53W4058
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W4058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.1050 / $0.2390 | Buy Now |
DISTI #
ERJ-1TYJ151U
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ151U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4000 |
|
$0.0877 / $0.5850 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 8440 |
|
$0.1698 / $0.9700 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 2512 Case Size (Also Known As: ERJ-1TYJ151U) | 8440 |
|
$0.1698 / $0.9700 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 2512 Case Size (Also Known As: ERJ-1TYJ151U) | 3990 |
|
$0.1014 / $0.2340 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 3990 |
|
$0.1014 / $0.2340 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 3200 |
|
$0.1170 / $0.7800 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 200V, 5±%, 200ppm, 2512 Case Size (Also Known As: ERJ-1TYJ151U) | 3200 |
|
$0.1170 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TYJ151U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TYJ151U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ1TYJ151U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TYJ151U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-151JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ1TYJ151U vs CR2512-1W-151JSNT |
25121WJ0151CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | ERJ1TYJ151U vs 25121WJ0151CC |
RK73BW3ATTED151J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ1TYJ151U vs RK73BW3ATTED151J |
RK73B3ATTED151J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ1TYJ151U vs RK73B3ATTED151J |
RK73B3ATTE151J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ1TYJ151U vs RK73B3ATTE151J |
RM73B3ATED151J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJ1TYJ151U vs RM73B3ATED151J |
TSR1GTJ151V | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Tateyama Kagaku Group | ERJ1TYJ151U vs TSR1GTJ151V |
CR2512AJW-151EAS | Fixed Resistor, | Bourns Inc | ERJ1TYJ151U vs CR2512AJW-151EAS |
RK73B3ALBK151J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ151U vs RK73B3ALBK151J |
RK73BW3ALBK151J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ151U vs RK73BW3ALBK151J |