-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TRQF1R1U
|
Avnet Americas | SMD Chip Resistor, 1.1 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-1TRQF1R1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1699 / $0.1923 | Buy Now |
DISTI #
70361190
|
RS | Thick Film Low Ohmic Smnt Resistor 2512 Case 1.1Ohm +/-1% 1W +/-100ppm/degC | Panasonic Electronic Components ERJ1TRQF1R1U RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 | RFQ |
DISTI #
ERJ1TRQF1R1U
|
TME | Resistor: thick film, SMD, 0201, 1.1Ω, 1W, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.1650 | RFQ |
DISTI #
ERJ1TRQF1R1U
|
Avnet Abacus | SMD Chip Resistor, 1.1 Ohm, � 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ1TRQF1R1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600600754684
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8996 |
|
$0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TRQF1R1U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TRQF1R1U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.0488 V |