Part Details for ERJ1RHD1002C by Panasonic Electronic Components
Overview of ERJ1RHD1002C by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for ERJ1RHD1002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9413
|
Newark | Res, Thick Film, 10K, 0.5%, 0201, Resistor Case Style:0201 [0603 Metric], Resistance:10Kohm, Product Range:Erj1R Series, Voltage Rating:15V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERJ1RHD1002C Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8050 |
|
$0.0240 / $0.0490 | Buy Now |
DISTI #
41AC9824
|
Newark | Res, 10K, 0.5%, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:10Kohm, Product Range:Erj1R Series, Voltage Rating:15V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± 0.5%, Temperature Rohs Compliant: Yes |Panasonic ERJ1RHD1002C Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
ERJ-1RHD1002C
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 50 mW, 0201 [0603 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1RHD1002C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0145 | Buy Now |
|
Bristol Electronics | 3597 |
|
RFQ | ||
DISTI #
ERJ-1RHD1002C
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 50 mW, 0201 [0603 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1RHD1002C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0145 | Buy Now |
DISTI #
ERJ1RHD1002C
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.5%, 50 mW, 0201 [0603 Metric], Thick Film, Precision (Alt: ERJ1RHD1002C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 5 Days | Abacus - 450000 |
|
Buy Now | |
DISTI #
2799513RL
|
element14 Asia-Pacific | RES, THICK FILM, 10K, 0.5%, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 8050 |
|
$0.0325 / $0.0392 | Buy Now |
DISTI #
2799513
|
element14 Asia-Pacific | RES, THICK FILM, 10K, 0.5%, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8050 |
|
$0.0325 / $0.0784 | Buy Now |
DISTI #
2797352
|
element14 Asia-Pacific | RES, 10K, 0.5%, THICK FILM RoHS: Compliant Min Qty: 15000 Container: Reel | 0 |
|
$0.0229 / $0.0318 | Buy Now |
DISTI #
2799513RL
|
Farnell | RES, THICK FILM, 10K, 0.5%, 0201 RoHS: Compliant Min Qty: 500 Lead time: 24 Weeks, 4 Days Container: Reel | 8050 |
|
$0.0308 / $0.0397 | Buy Now |
Part Details for ERJ1RHD1002C
ERJ1RHD1002C CAD Models
ERJ1RHD1002C Part Data Attributes:
|
ERJ1RHD1002C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1RHD1002C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |