Part Details for ERJ1RHD1001C by Panasonic Electronic Components
Overview of ERJ1RHD1001C by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for ERJ1RHD1001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1RHD1001C
|
Avnet Americas | SMD Chip Resistor,%, 50 mW, 0201 1 kOhm, ± 0.5 Thick Film, Precision - Tape and Reel (Alt: ERJ-1RHD1001C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0128 / $0.0145 | Buy Now |
DISTI #
ERJ-1RHD1001C
|
Avnet Americas | SMD Chip Resistor,%, 50 mW, 0201 1 kOhm, ± 0.5 Thick Film, Precision - Tape and Reel (Alt: ERJ-1RHD1001C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0128 / $0.0145 | Buy Now |
DISTI #
ERJ1RHD1001C
|
Avnet Abacus | SMD Chip Resistor,%, 50 mW, 0201 1 kOhm, � 0.5 Thick Film, Precision - Tape and Reel (Alt: ERJ1RHD1001C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3303334
|
Farnell | RES, 1K, 0.5%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
Part Details for ERJ1RHD1001C
ERJ1RHD1001C CAD Models
ERJ1RHD1001C Part Data Attributes:
|
ERJ1RHD1001C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1RHD1001C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |