Part Details for ERJ14YJ303U by Panasonic Electronic Components
Overview of ERJ14YJ303U by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ14YJ303U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-14YJ303U
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ303U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0299 | Buy Now |
|
Future Electronics | 30 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0379 / $0.0426 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 9440 |
|
$0.1260 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ303U) | 9440 |
|
$0.1260 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 5000 |
|
$0.0351 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ303U) | 5000 |
|
$0.0351 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30K Ohm, 200V, 5±%, 200ppm, 1210 Case Size (Also Known As: ERJ-14YJ303U) | 3936 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30K Ohm, 200V, 5±%, 200ppm, 1210 Case Size | 3936 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
ERJ14YJ303U
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ14YJ303U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ14YJ303U
ERJ14YJ303U CAD Models
ERJ14YJ303U Part Data Attributes
|
ERJ14YJ303U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ303U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ14YJ303U
This table gives cross-reference parts and alternative options found for ERJ14YJ303U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ303U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETTD303J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ14YJ303U vs RK73B2ETTD303J |
RM13JTN303 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJ14YJ303U vs RM13JTN303 |
ERJP14J303U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJ14YJ303U vs ERJP14J303U |
SG73P2ELTED303J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ303U vs SG73P2ELTED303J |
RK73B2ERTBK303J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJ14YJ303U vs RK73B2ERTBK303J |
SG73S2ELTD303J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJ14YJ303U vs SG73S2ELTD303J |
SG73S2ETTED303J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ14YJ303U vs SG73S2ETTED303J |
CRCW1210-IF20030K5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | ERJ14YJ303U vs CRCW1210-IF20030K5%ET5E3 |
CRS1210AJW-303ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJ14YJ303U vs CRS1210AJW-303ELF |
CR35-303JB | Fixed Resistor, 0.5W, 30000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJ14YJ303U vs CR35-303JB |