Part Details for ERJ12ZYJ300U by Panasonic Electronic Components
Overview of ERJ12ZYJ300U by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ12ZYJ300U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12ZYJ300U
|
Avnet Americas | Res Thick Film 2010 30 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12ZYJ300U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 30 Ohm, 200V, 5±%, 200ppm, 2010 Case Size | 4935 |
|
$0.0459 / $0.1412 | Buy Now |
|
Quest Components | Resistor, Thick Film, 30 Ohm, 200V, 5±%, 200ppm, 2010 Case Size (Also Known As: ERJ-12ZYJ300U) | 4935 |
|
$0.0459 / $0.1412 | Buy Now |
|
Quest Components | Resistor, Thick Film, 30 Ohm, 200V, 5±%, 200ppm, 2010 Case Size (Also Known As: ERJ-12ZYJ300U) | 972 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 30 Ohm, 200V, 5±%, 200ppm, 2010 Case Size | 972 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
ERJ12ZYJ300U
|
Avnet Abacus | (Alt: ERJ12ZYJ300U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERJ12ZYJ300U
ERJ12ZYJ300U CAD Models
ERJ12ZYJ300U Part Data Attributes
|
ERJ12ZYJ300U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZYJ300U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12ZYJ300U
This table gives cross-reference parts and alternative options found for ERJ12ZYJ300U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZYJ300U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HTBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ300U vs RK73B2HTBK300J |
SCR50-300JE | Fixed Resistor, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ12ZYJ300U vs SCR50-300JE |
HQ1007J0300TCE | Fixed Resistor, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ300U vs HQ1007J0300TCE |
RK73B2HLBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJ12ZYJ300U vs RK73B2HLBK300J |
ERJU1DJ300U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ12ZYJ300U vs ERJU1DJ300U |
201007J0300B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ300U vs 201007J0300B5E |
HQ1007J0300T4E | Fixed Resistor, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ300U vs HQ1007J0300T4E |
201007J0300BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | ERJ12ZYJ300U vs 201007J0300BB |
CR50TR300J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | ERJ12ZYJ300U vs CR50TR300J |
MC2010P-300-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ300U vs MC2010P-300-JB201 |