Part Details for ERJ12ZYJ122U by Panasonic Electronic Components
Results Overview of ERJ12ZYJ122U by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ12ZYJ122U Information
ERJ12ZYJ122U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ12ZYJ122U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7777
|
Newark | Res, 1K2, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1.2Kohm,... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4483 |
|
$0.0650 / $0.1310 | Buy Now |
DISTI #
ERJ-12ZYJ122U
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0517 | Buy Now |
DISTI #
ERJ12ZYJ122U
|
Avnet Abacus | SMD Chip Resistor 12 kOhm 5 750 mW 2010 5025 Metric Thick Film General Purpose (Alt: ERJ12ZYJ122U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |