-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12SF68R1U
|
Avnet Americas | Res Thick Film 2010 68.1 Ohm 1% 3/4W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF68R1U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.0774 | Buy Now |
|
Bristol Electronics | 1066 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF68R1U) | 6420 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 | 6420 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF68R1U) | 1532 |
|
$0.1485 / $0.4950 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 | 1532 |
|
$0.1485 / $0.4950 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 | 714 |
|
$0.0891 / $0.1980 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF68R1U) | 714 |
|
$0.0891 / $0.1980 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 | 259 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 68.1 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12SF68R1U) | 259 |
|
$0.0750 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12SF68R1U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12SF68R1U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ12SF68R1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF68R1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K68R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ12SF68R1U vs RMC1/2K68R1FB |
RTT2068R1FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ERJ12SF68R1U vs RTT2068R1FTE |
CR-0AFL9--68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | ERJ12SF68R1U vs CR-0AFL9--68R1 |
RS10K68R1FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ERJ12SF68R1U vs RS10K68R1FTG |
ERJS1DF68R1U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | ERJ12SF68R1U vs ERJS1DF68R1U |
TSR2GTF68R1V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | ERJ12SF68R1U vs TSR2GTF68R1V |
RS10K68R1FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ERJ12SF68R1U vs RS10K68R1FTL |
WR20X68R1FTL | Fixed Resistor, 0.5W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ12SF68R1U vs WR20X68R1FTL |
RS10K68R1FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ERJ12SF68R1U vs RS10K68R1FCG |
RGC2010FTD68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ12SF68R1U vs RGC2010FTD68R1 |