Datasheets
ERJ12SF68R0U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for ERJ12SF68R0U by Panasonic Electronic Components

Overview of ERJ12SF68R0U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ12SF68R0U

Part # Distributor Description Stock Price Buy
DISTI # 85Y7761
Newark Res, 68R, 1%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:68Ohm, Product Range:Erj12S Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ12SF68R0U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 246
  • 10 $0.4210
  • 100 $0.3700
  • 1,000 $0.3070
  • 5,000 $0.2570
  • 10,000 $0.2160
  • 25,000 $0.0790
$0.0790 / $0.4210 Buy Now
DISTI # ERJ-12SF68R0U
Avnet Americas SMD Chip Resistor, 68 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF68R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0774
  • 20,000 $0.0758
  • 30,000 $0.0748
  • 50,000 $0.0726
  • 100,000 $0.0710
$0.0710 / $0.0774 Buy Now
DISTI # V79:2366_27198431
Arrow Electronics Res Thick Film 2010 68 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3865 Package Multiple: 1 Date Code: 1641 Americas - 7723
  • 3,865 $0.0749
$0.0749 Buy Now
DISTI # 70347989
Verical Res Thick Film 2010 68 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3865 Package Multiple: 1 Date Code: 1641 Americas - 7723
  • 3,865 $0.0749
$0.0749 Buy Now
DISTI # ERJ12SF68R0U
Avnet Abacus SMD Chip Resistor, 68 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ12SF68R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJ12SF68R0U

ERJ12SF68R0U CAD Models

ERJ12SF68R0U Part Data Attributes

ERJ12SF68R0U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ12SF68R0U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 68 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJ12SF68R0U

This table gives cross-reference parts and alternative options found for ERJ12SF68R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF68R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMS20FE68R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd ERJ12SF68R0U vs RMS20FE68R0
RS10K680FTG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd ERJ12SF68R0U vs RS10K680FTG
CR2010T10068R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 Precision Resistive Products Inc ERJ12SF68R0U vs CR2010T10068R+-1%
RK73H2HTTE68R0F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJ12SF68R0U vs RK73H2HTTE68R0F
RK73HW2HRTTEB68R0F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJ12SF68R0U vs RK73HW2HRTTEB68R0F
WR20X68R0FGL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation ERJ12SF68R0U vs WR20X68R0FGL
AC2010FK-0768RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation ERJ12SF68R0U vs AC2010FK-0768RL
RMCF2010FT68R0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc ERJ12SF68R0U vs RMCF2010FT68R0
RK73H2HTTED68R0F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJ12SF68R0U vs RK73H2HTTED68R0F
RK73H2HLTEB68R0F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJ12SF68R0U vs RK73H2HLTEB68R0F

ERJ12SF68R0U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ12SF68R0U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ12SF68R0U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ12SF68R0U would you like to use for your alert(s)?
  • Please alert me when ERJ12SF68R0U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ12SF68R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ12SF68R0U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ12SF68R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ12SF68R0U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ12SF68R0U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: