ERJ12SF11R8U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of ERJ12SF11R8U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ12SF11R8U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-12SF11R8U
Avnet Americas Res Thick Film 2010 11.8 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF11R8U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel 0
  • 10,000 $0.0774
  • 20,000 $0.0758
  • 30,000 $0.0748
  • 50,000 $0.0726
  • 100,000 $0.0710
  • 500,000 $0.0697
  • 1,000,000 $0.0683
$0.0683 / $0.0774 Buy Now

CAD Models for ERJ12SF11R8U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ12SF11R8U by Panasonic Electronic Components

ERJ12SF11R8U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJ12SF11R8U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for ERJ12SF11R8U

This table gives cross-reference parts and alternative options found for ERJ12SF11R8U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF11R8U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR2010FT11R8 RES,SMT,THICK FILM,11.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc ERJ12SF11R8U vs NMCR2010FT11R8
WR20X11R8FGL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation ERJ12SF11R8U vs WR20X11R8FGL
RK73HW2HTBK11R8F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJ12SF11R8U vs RK73HW2HTBK11R8F
MC2010P-11R8-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12SF11R8U vs MC2010P-11R8-FB101Q
MC2010P-11R8-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12SF11R8U vs MC2010P-11R8-FT101
MC2010-11R8-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12SF11R8U vs MC2010-11R8-FB101Q
RK73H2HLBK11R8F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJ12SF11R8U vs RK73H2HLBK11R8F
MC2010-11R8-FTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12SF11R8U vs MC2010-11R8-FTW
MC2010P-11R8-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12SF11R8U vs MC2010P-11R8-FB101
RK73H2HTBK11R8F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJ12SF11R8U vs RK73H2HTBK11R8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ12SF11R8U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ12SF11R8U by Panasonic Electronic Components

  • Please alert me when ERJ12SF11R8U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJ12SF11R8U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ12SF11R8U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJ12SF11R8U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ12SF11R8U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ12SF11R8U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: