-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9828
|
Newark | Current Sense Res, 1R, 1%, 500 Mw, 1812, Resistance:1Ohm, Product Range:Erj12R Series, Resistor Case Style:1812 [4532 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Panasonic ERJ12RQF1R0U Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1220 | Buy Now |
DISTI #
ERJ-12RQF1R0U
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1812 [4532 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-12RQF1R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
DISTI #
70361119
|
RS | Thick Film Low Ohmic Smnt Resistor 1812 Case 1Ohm +/-1% 0.5W +/-100ppm/C | Panasonic Electronic Components ERJ12RQF1R0U RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 | RFQ |
DISTI #
ERJ-12RQF1R0U
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1812 [4532 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-12RQF1R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
DISTI #
ERJ12RQF1R0U
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 500 mW, 1812 [4532 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ12RQF1R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2797499
|
element14 Asia-Pacific | CURRENT SENSE RES, 1R, 1%, 500 MW, 1812 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.1238 / $0.1712 | Buy Now |
DISTI #
2797499
|
Farnell | CURRENT SENSE RES, 1R, 1%, 500 MW, 1812 RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1355 / $0.1405 | Buy Now |
DISTI #
2799614RL
|
Farnell | CURRENT SENSE RES, AEC-Q200, 1R, 1812 RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1644 | Buy Now |
DISTI #
2799614
|
Farnell | CURRENT SENSE RES, AEC-Q200, 1R, 1812 RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12RQF1R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12RQF1R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |