-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-XGNJ162Y-ND
|
DigiKey | RES 1.6K OHM 5% 1/32W 01005 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0201 | Buy Now |
DISTI #
ERJ-XGNJ162Y
|
Avnet Americas | - Tape and Reel (Alt: ERJ-XGNJ162Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0412 | Buy Now |
DISTI #
667-ERJ-XGNJ162Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 1.6Kohms 5% Halogen-free RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0437 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 01005 1.6K Ohm 5% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0357 / $0.0406 | Buy Now |
|
Master Electronics | Res Thick Film 01005 1.6K Ohm 5% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0357 / $0.0406 | Buy Now |
|
Ozdisan Elektronik | RES.(0402) 01005 1.6K Ohms 5% 1/32W 200PPM | 0 |
|
$0.0393 / $0.0479 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy