-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W3681
|
Newark | Chip Res, 01005, 1%, Halogen-Free Rohs Compliant: Yes |Panasonic ERJ-XGNF1183Y RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
ERJ-XGNF1183Y-ND
|
DigiKey | RES 118K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0288 | Buy Now |
DISTI #
ERJ-XGNF1183Y
|
Avnet Americas | Chip Res, 01005, 1%, Halogen-free - Tape and Reel (Alt: ERJ-XGNF1183Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-XGNF1183Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 118Kohms 1% Halogen-free RoHS: Compliant | 0 |
|
$0.0460 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 01005 118K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0498 / $0.0537 | Buy Now |
|
Master Electronics | Res Thick Film 01005 118K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0498 / $0.0537 | Buy Now |
|
Ozdisan Elektronik | RES.(0402) 01005 118K Ohms 1% 1/32W 200PPM | 0 |
|
$0.0441 / $0.0538 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy