-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC1496
|
Newark | Res, Aec-Q200, Thick Film, 10M, 1206, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:500V Rohs Compliant: Yes |Panasonic ERJ-UP8J106V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
63AC1495
|
Newark | Res, Aec-Q200, Thick Film, 10M, 1206, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:500V Rohs Compliant: Yes |Panasonic ERJ-UP8J106V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
10-ERJ-UP8J106VCT-ND
|
DigiKey | RES 10M OHM 5% 2/3W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0235 / $0.2500 | Buy Now |
DISTI #
ERJ-UP8J106V
|
Avnet Americas | SMD Chip Resistor, 10 Mohm, ± 5%, 660 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP8J106V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0245 | Buy Now |
DISTI #
667-ERJ-UP8J106V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 5% 10M ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10 Mohms ±5% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0225 / $0.0287 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 10 Mohms ±5% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0225 / $0.0287 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 10M Ohms 5% 2/3W PPM AECQ200 | 0 |
|
$0.0375 / $0.0457 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy