-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC1021
|
Newark | Res, Aec-Q200, Thick Film, 124K, 1206, Resistance:124Kohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:500Vrohs Compliant: Yes |Panasonic ERJ-UP8F1243V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
63AC2024
|
Newark | Res, Aec-Q200, Thick Film, 124K, 1206, Resistance:124Kohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:500Vrohs Compliant: Yes |Panasonic ERJ-UP8F1243V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
ERJ-UP8F1243V-ND
|
DigiKey | RES 124K OHM 1% 2/3W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0445 | Buy Now |
DISTI #
ERJ-UP8F1243V
|
Avnet Americas | SMD Chip Resistor, 124 kohm, ? 1%, 660 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP8F1243V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0367 | Buy Now |
DISTI #
667-ERJ-UP8F1243V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1% 124kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 124 kOhms ±1% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0383 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 124 kOhms ±1% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0383 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 124K Ohms 1% 2/3W 100PPM AECQ200 | 0 |
|
$0.0539 / $0.0658 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy