-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC0448
|
Newark | Res, Aec-Q200, Thick Film, 107R, 1206, Resistance:107Ohm, Resistance Tolerance:± 0.5%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-UP8D1070V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
63AC0449
|
Newark | Res, Aec-Q200, Thick Film, 107R, 1206, Resistance:107Ohm, Resistance Tolerance:± 0.5%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-UP8D1070V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0760 | Buy Now |
DISTI #
ERJ-UP8D1070V-ND
|
DigiKey | RES 107 OHM 0.5% 2/3W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0613 | Buy Now |
DISTI #
ERJ-UP8D1070V
|
Avnet Americas | SMD Chip Resistor, 107 ohm, ± 0.5%, 660 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP8D1070V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0490 | Buy Now |
DISTI #
667-ERJ-UP8D1070V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.5% 107ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0420 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 107 Ohms ±0.5% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0449 / $0.0693 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 107 Ohms ±0.5% - 0.66W - SMD 1206 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0449 / $0.0693 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 107 Ohms 0.5% 2/3W 100PPM AECQ200 | 0 |
|
$0.0746 / $0.0910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy