-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC3770
|
Newark | Chip Res, Thick Film, 20K, 0.5W, 0805, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-UP6J203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
68AC3771
|
Newark | Chip Res, Thick Film, 20K, 0.5W, 0805, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-UP6J203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
ERJ-UP6J203V-ND
|
DigiKey | RES 20K OHM 5% 1/2W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0242 | Buy Now |
DISTI #
ERJ-UP6J203V
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP6J203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0173 | Buy Now |
DISTI #
667-ERJ-UP6J203V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 0.5W 5% 20KOhm Anti-sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 20 kOhms ±5% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0160 / $0.0202 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 20 kOhms ±5% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0160 / $0.0202 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 20K Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0305 / $0.0372 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy