-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC3699
|
Newark | Chip Res, Thick Film, 120R, 0.5W, 0805, Resistance:120Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJ-UP6J121V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
10-ERJ-UP6J121VCT-ND
|
DigiKey | RES 120 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4350 In Stock |
|
$0.0151 / $0.1700 | Buy Now |
DISTI #
ERJ-UP6J121V
|
Avnet Americas | SMD Chip Resistor, 120 ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP6J121V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 / $0.0173 | Buy Now |
DISTI #
667-ERJ-UP6J121V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 0.5W 5% 120ohm Anti-sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 120 Ohms ±5% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0154 / $0.0192 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 120 Ohms ±5% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0154 / $0.0192 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 120 Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0295 / $0.0360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy