-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-UP6F3240VTR-ND
|
DigiKey | RES 324 OHM 1% 1/2W 0805 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0289 | Buy Now |
DISTI #
667-ERJ-UP6F3240V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 324Ohm, AEC-Q200 RoHS: Compliant | 10000 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0268 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 324 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0226 / $0.0289 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 324 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0226 / $0.0289 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 324 Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0441 / $0.0538 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy